Part Details for 48ASSP1S1M6QBT by Grayhill Inc
Overview of 48ASSP1S1M6QBT by Grayhill Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48ASSP1S1M6QBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N6190
|
Newark | Miniature Slide , Spdt, Smt, Right Angle, On-None-On, 5 Amp, Horizontal |Grayhill 48ASSP1S1M6QBT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$5.6000 / $6.4400 | Buy Now |
DISTI #
14M7462
|
Newark | Switch, Slide, Spdt, 5A, 250V, Though Hole, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Mounting:-, Product Range:48A Series, Contact Current Max:5A, Contact Voltage Ac Max:250V, Contact Voltage Dc Max:28V Rohs Compliant: Yes |Grayhill 48ASSP1S1M6QBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 / $4.3900 | Buy Now |
DISTI #
2266-48ASSP1S1M6QBT-ND
|
DigiKey | SWITCH SLIDE SPDT 5A 125V Min Qty: 15 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$6.3700 | Buy Now |
DISTI #
48ASSP1S1M6QBT-ND
|
DigiKey | SWITCH SLIDE SPDT 5A 125V Min Qty: 15 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9829 | Buy Now |
DISTI #
48ASSP1S1M6QBT
|
Avnet Americas | Switch Slide ON None ON SPDT Side Slide 5A 250VAC 28VDC PC Pins Bracket Mount/Through Hole - Bulk (Alt: 48ASSP1S1M6QBT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2936 / $3.4192 | Buy Now |
DISTI #
706-48ASSP1S1M6QBT
|
Mouser Electronics | Slide Switches SLIDE,SPDT,O-N-O,RAH,-TAB,LF RoHS: Compliant | 0 |
|
$3.9800 / $5.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$6.0200 | Buy Now |
|
Onlinecomponents.com | Switch Slide ON None ON SPDT Side Slide 5A 250VAC 28VDC PC Pins Bracket Mount/Through Hole RoHS: Compliant |
29 Partner Stock |
|
$4.1500 / $7.4600 | Buy Now |
DISTI #
48ASSP1S1M6QBT
|
Avnet Americas | Switch Slide ON None ON SPDT Side Slide 5A 250VAC 28VDC PC Pins Bracket Mount/Through Hole - Bulk (Alt: 48ASSP1S1M6QBT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2936 / $3.4192 | Buy Now |
Part Details for 48ASSP1S1M6QBT
48ASSP1S1M6QBT CAD Models
48ASSP1S1M6QBT Part Data Attributes:
|
48ASSP1S1M6QBT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
48ASSP1S1M6QBT
Grayhill Inc
Slide Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Switch Type | SLIDE SWITCH |