Part Details for 48ASSP1S1M6QAT by Grayhill Inc
Overview of 48ASSP1S1M6QAT by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48ASSP1S1M6QAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2678
|
Newark | Slide, spdt, o-N-O, rah,+Tab, lf |Grayhill 48ASSP1S1M6QAT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8200 / $5.1300 | Buy Now |
DISTI #
48ASSP1S1M6QAT-ND
|
DigiKey | SWITCH SLIDE SPDT 5A 125V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7830 | Buy Now |
DISTI #
48ASSP1S1M6QAT
|
Avnet Americas | Switch Slide ON None ON SPDT Side Slide 5A 250VAC 28VDC PC Pins Bracket Mount/Through Hole - Bulk (Alt: 48ASSP1S1M6QAT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0618 / $3.2475 | Buy Now |
DISTI #
706-48ASSP1S1M6QAT
|
Mouser Electronics | Slide Switches SLIDE,SPDT,O-N-O,RAH,+TAB,LF RoHS: Compliant | 0 |
|
$3.0300 / $5.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$5.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2500 / $4.4700 | Buy Now |
DISTI #
48ASSP1S1M6QAT
|
Avnet Americas | Switch Slide ON None ON SPDT Side Slide 5A 250VAC 28VDC PC Pins Bracket Mount/Through Hole - Bulk (Alt: 48ASSP1S1M6QAT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0618 / $3.2475 | Buy Now |
DISTI #
000000000002408048
|
Sager | Slide Switches SLIDE,SPDT,O-N-O,RAH,+TAB,LF Min Qty: 100 | 0 |
|
$2.4100 / $3.5500 | Buy Now |
Part Details for 48ASSP1S1M6QAT
48ASSP1S1M6QAT CAD Models
48ASSP1S1M6QAT Part Data Attributes:
|
48ASSP1S1M6QAT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
48ASSP1S1M6QAT
Grayhill Inc
Slide Switch, SPDT, Latched, 5A, 28VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 18 Weeks | |
Body Breadth | 9.53 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |