Part Details for 48ASSP1S1M1QBT by Grayhill Inc
Overview of 48ASSP1S1M1QBT by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48ASSP1S1M1QBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90C0027
|
Newark | Switch, Slide, Spdt, 5A, 250V, Though Hole, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Mounting:-, Product Range:48A Series, Contact Current Max:5A, Contact Voltage Ac Max:250V, Contact Voltage Dc Max:28V Rohs Compliant: Yes |Grayhill 48ASSP1S1M1QBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 | Buy Now |
DISTI #
48ASSP1S1M1QBT-ND
|
DigiKey | SWITCH SLIDE SPDT 5A 125V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6580 | Buy Now |
DISTI #
48ASSP1S1M1QBT
|
Avnet Americas | Switch Slide ON None ON SPDT Top Slide 5A 250VAC 28VDC Solder Lug Panel Mount - Bulk (Alt: 48ASSP1S1M1QBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8178 / $2.8469 | Buy Now |
DISTI #
706-48ASSP1S1M1QBT
|
Mouser Electronics | Slide Switches SLIDE,SPDT,O-N-O,SL,-TAB,LF RoHS: Compliant | 0 |
|
$3.3000 / $3.8300 | Order Now |
DISTI #
70216776
|
RS | Switch, Miniature Slide, SPDT, On-None-On, 5A @ 125VAC, Epoxy Sealed | Grayhill 48ASSP1S1M1QBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2300 | RFQ |
|
Future Electronics | 5A 125V Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$3.3100 / $3.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$5.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9300 / $3.9200 | Buy Now |
DISTI #
48ASSP1S1M1QBT
|
Avnet Americas | Switch Slide ON None ON SPDT Top Slide 5A 250VAC 28VDC Solder Lug Panel Mount - Bulk (Alt: 48ASSP1S1M1QBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8178 / $2.8469 | Buy Now |
DISTI #
000000000002123541
|
Sager | Slide Switches SLIDE,SPDT,O-N-O,SL,-TAB,LF Min Qty: 100 | 0 |
|
$2.1300 / $3.1100 | Buy Now |
Part Details for 48ASSP1S1M1QBT
48ASSP1S1M1QBT CAD Models
48ASSP1S1M1QBT Part Data Attributes:
|
48ASSP1S1M1QBT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
48ASSP1S1M1QBT
Grayhill Inc
Slide Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Switch Type | SLIDE SWITCH |