-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, DPDT, Latched, 5A, 28VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N6160
|
Newark | Slide, spdt, o-N-O, pc,-Tab, lf Rohs Compliant: Yes |Grayhill 48ASDP1S1M2QBT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3500 / $6.4600 | Buy Now |
DISTI #
14M7459
|
Newark | Switch, Slide, Dpdt, 5A, 250V, Thd, Contact Configuration:Dpdt, Switch Operation:On-None-On, Product Range:48A Series, Contact Current Max:5A, Contact Voltage Ac Max:250V, Contact Voltage Dc Max:28V, Orientation:Vertical Rohs Compliant: Yes |Grayhill 48ASDP1S1M2QBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5100 / $5.3300 | Buy Now |
DISTI #
48ASDP1S1M2QBT-ND
|
DigiKey | SWITCH SLIDE DPDT 5A 125V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2495 | Buy Now |
DISTI #
48ASDP1S1M2QBT
|
Avnet Americas | Switch Slide ON None ON DPDT Top Slide 5A 250VAC 28VDC PC Pins Thru-Hole - Bulk (Alt: 48ASDP1S1M2QBT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9768 / $4.5064 | Buy Now |
DISTI #
706-48ASDP1S1M2QBT
|
Mouser Electronics | Slide Switches Slide Switch DPDT ON-NONE-ON RoHS: Compliant | 44 |
|
$3.5300 / $6.4900 | Buy Now |
DISTI #
V99:2348_16609142
|
Arrow Electronics | Switch Slide ON None ON DPDT Top Slide 5A 250VAC 28VDC PC Pins Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1719 | Americas - 1 |
|
$1.6715 / $1.9692 | Buy Now |
|
Future Electronics | Slide ON None ON DPDT 5A 250VAC 28VDC Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$4.2000 / $4.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$7.9200 | Buy Now |
|
Onlinecomponents.com | Switch Slide ON None ON DPDT Top Slide 5A 250VAC 28VDC PC Pins Thru-Hole RoHS: Compliant | 0 |
|
$3.1600 / $6.2000 | Buy Now |
DISTI #
48ASDP1S1M2QBT
|
Avnet Americas | Switch Slide ON None ON DPDT Top Slide 5A 250VAC 28VDC PC Pins Thru-Hole - Bulk (Alt: 48ASDP1S1M2QBT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9768 / $4.5064 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
48ASDP1S1M2QBT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
48ASDP1S1M2QBT
Grayhill Inc
Slide Switch, DPDT, Latched, 5A, 28VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 11.43 mm | |
Body Height | 6.35 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |