Part Details for 48ASDP1S1M1RBT by Grayhill Inc
Overview of 48ASDP1S1M1RBT by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48ASDP1S1M1RBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48ASDP1S1M1RBT-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 20V Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
48ASDP1S1M1RBT
|
Avnet Americas | Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA Solder Lug Panel Mount - Bulk (Alt: 48ASDP1S1M1RBT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-48ASDP1S1M1RBT
|
Mouser Electronics | Slide Switches SLIDE,DPDT,O-N-O,SL,-TAB,LF , lug, RoHS Compliant RoHS: Compliant | 0 |
|
$2.7000 / $4.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5400 / $6.2400 | Buy Now |
DISTI #
48ASDP1S1M1RBT
|
Avnet Americas | Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA Solder Lug Panel Mount - Bulk (Alt: 48ASDP1S1M1RBT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002634354
|
Sager | Slide Switches SLIDE,DPDT,O-N-O,SL,-TAB,LF , lug, RoHS Compliant | 0 |
|
Buy Now |
Part Details for 48ASDP1S1M1RBT
48ASDP1S1M1RBT CAD Models
48ASDP1S1M1RBT Part Data Attributes:
|
48ASDP1S1M1RBT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
48ASDP1S1M1RBT
Grayhill Inc
Slide Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Switch Type | SLIDE SWITCH |