Datasheets
48S24.1250MHWV-O by: Calex Mfg Co Inc

Power Supply Module, Hybrid

Part Details for 48S24.1250MHWV-O by Calex Mfg Co Inc

Overview of 48S24.1250MHWV-O by Calex Mfg Co Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 48S24.1250MHWV-O

48S24.1250MHWV-O CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

48S24.1250MHWV-O Part Data Attributes

48S24.1250MHWV-O Calex Mfg Co Inc
Buy Now Datasheet
Compare Parts:
48S24.1250MHWV-O Calex Mfg Co Inc Power Supply Module, Hybrid
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer CALEX MFG CO INC
Package Description , MODULE,6LEAD,1.8
Reach Compliance Code compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 18 V
Input Voltage-Nom 48 V
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Output Current-Max 1.25 A
Output Voltage-Max 26.4 V
Output Voltage-Min 21.6 V
Output Voltage-Nom 24 V
Package Body Material METAL
Package Equivalence Code MODULE,6LEAD,1.8
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Technology HYBRID
Total Power Output-Max 30 W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 48S24.1250MHWV-O by Calex Mfg Co Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 48S24.1250MHWV-O by Calex Mfg Co Inc

Select Manufacturer
Which Manufacturer of 48S24.1250MHWV-O would you like to use for your alert(s)?
  • Please alert me when 48S24.1250MHWV-O inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 48S24.1250MHWV-O alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 48S24.1250MHWV-O to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 48S24.1250MHWV-O alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 48S24.1250MHWV-O.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 48S24.1250MHWV-O by Calex Mfg Co Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: