Part Details for 4892-2 by Pomona Electronics
Overview of 4892-2 by Pomona Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA489204DK0000BU | Renesas Electronics Corporation | Multi-Cell Daisy-Chainable Li-Ion Battery Manager Evaluation Kit | |
RTKA489204DE0000BU | Renesas Electronics Corporation | Multi-Cell Daisy-Chainable Li-Ion Battery Manager Evaluation Kit | |
RAA4892062GNP#AA5 | Renesas Electronics Corporation | Multi-Cell Li-Ion Battery Manager |
Price & Stock for 4892-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B6030
|
Newark | Banana Plug, 15A, Screw, Red, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:15A, Voltage Rating:5Kv, Contact Plating:Gold Plated Contacts, Connector Colour:Red, Contact Material:Beryllium Copper, Body Length:1.55" Rohs Compliant: Yes |Pomona 4892-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$8.8000 / $10.9900 | Buy Now |
DISTI #
501-1875-ND
|
DigiKey | CONN DBL BAN PLG STACK SLDRLESS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
56 In Stock |
|
$9.3376 / $9.4900 | Buy Now |
DISTI #
565-4892-2
|
Mouser Electronics | Test Plugs & Test Jacks DOUBLE BANANA PL RoHS: Compliant | 261 |
|
$9.3400 | Buy Now |
DISTI #
V99:2348_06887626
|
Arrow Electronics | Conn Banana Plug PL 2 POS ST Panel Mount 2 Port Red Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 2 |
|
$1.2700 / $6.8297 | Buy Now |
|
Onlinecomponents.com | Conn Banana PL 2 POS ST Panel Mount 2 Port RoHS: Compliant |
60 In Stock |
|
$8.8400 / $10.9600 | Buy Now |
DISTI #
66719405
|
Verical | Conn Banana Plug PL 2 POS ST Panel Mount 2 Port Red Min Qty: 5 Package Multiple: 1 Date Code: 2310 | Americas - 60 |
|
$11.4920 / $14.2480 | Buy Now |
DISTI #
25574428
|
Verical | Conn Banana Plug PL 2 POS ST Panel Mount 2 Port Red Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$6.8297 | Buy Now |
DISTI #
POM-4892-2
|
TME | Connector: 4mm banana, stackable safety shunt, 15A, 33VAC, 70VDC Min Qty: 1 | 0 |
|
$11.4100 / $12.0900 | RFQ |
|
Master Electronics | Conn Banana PL 2 POS ST Panel Mount 2 Port RoHS: Compliant |
60 In Stock |
|
$8.8400 / $10.9600 | Buy Now |
DISTI #
26667.1
|
TestEquity LLC | Pomona 4892-2 Double Banana Plug, Stackable, 15 A, Brass, Gold Plated, Red, 4892 Series | 90 |
|
$10.9900 | Buy Now |
Part Details for 4892-2
4892-2 CAD Models
4892-2 Part Data Attributes
|
4892-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4892-2
Pomona Electronics
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 2, ACRYLONITRILE BUTADIENE STYRENE, MALE | |
Connector Type | INTERCONNECTION DEVICE |