Part Details for 4890-2-15-01-11-27-04-0 by Mill-Max Mfg Corp
Overview of 4890-2-15-01-11-27-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA489000ARGNP#HA0 | Renesas Electronics Corporation | Buck-Boost Configurable Battery Charger with USB Power Delivery and USB Type-C® Port Controller Interface (TCPCI) | |
RAA489000A3GNP#AA0 | Renesas Electronics Corporation | Buck-Boost Configurable Battery Charger with USB Power Delivery and USB Type-C® Port Controller Interface (TCPCI) | |
RTKA489000DE0000BU | Renesas Electronics Corporation | Evaluation Board for Buck-Boost Battery Charger with USB-PD TCPC Interface |
Price & Stock for 4890-2-15-01-11-27-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4890-2-15-01-11-27-04-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7261 | Buy Now |
DISTI #
575-4890215011127
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI 11 CON RoHS: Not Compliant | 0 |
|
$0.6630 / $1.1700 | Order Now |
DISTI #
000000000003134675
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI 11 CON Min Qty: 1000 | 0 |
|
$0.1416 / $1.0500 | Buy Now |
Part Details for 4890-2-15-01-11-27-04-0
4890-2-15-01-11-27-04-0 CAD Models
4890-2-15-01-11-27-04-0 Part Data Attributes
|
4890-2-15-01-11-27-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
4890-2-15-01-11-27-04-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 4890-2-15-01-11-27-04-0
This table gives cross-reference parts and alternative options found for 4890-2-15-01-11-27-04-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4890-2-15-01-11-27-04-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4890-2-15-80-11-27-04-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 4890-2-15-01-11-27-04-0 vs 4890-2-15-80-11-27-04-0 |