Part Details for 4882-6140-03-CRYO by XMA Omni Spectra
Overview of 4882-6140-03-CRYO by XMA Omni Spectra
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1048-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-823MLB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-822NLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 |
Price & Stock for 4882-6140-03-CRYO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4882-6140-03-CRYO
|
PEI Genesis | ATTEN,40GHZ,1W,CRYO,3DB Min Qty: 1 | 5 |
|
$259.9400 | Buy Now |