Part Details for 487973-1 by TE Connectivity
Overview of 487973-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 487973-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5054
|
Newark | Ffc&fpc Connectors 010 Housing Ffc Rcpt 050Cl Sr |Amp Te Connectivity 487973-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2220 |
|
$2.4400 / $3.7100 | Buy Now |
DISTI #
2266-487973-1-ND
|
DigiKey | CONN FFC RCPT HSG 10POS 1.27MM Min Qty: 75 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
2220 In Stock |
|
$0.9900 / $1.0500 | Buy Now |
DISTI #
487973-1-ND
|
DigiKey | CONN FFC RCPT HSG 10POS 1.27MM Min Qty: 75 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0141 | Buy Now |
DISTI #
487973-1
|
Avnet Americas | Conn Housing 10 POS 1.25mm ST - Bulk (Alt: 487973-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$1.0749 | Buy Now |
DISTI #
571-487973-1
|
Mouser Electronics | FFC & FPC Connectors 010 HOUSING FFC RCPT 050CL SR RoHS: Compliant | 0 |
|
$1.0100 | Order Now |
DISTI #
71354004
|
RS | 010 HOUSING FFC RCPT 050CL SR | TE Connectivity 487973-1 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 / $1.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.9550 | Buy Now |
DISTI #
AMP487973-1
|
Heilind Electronics | 010 HOUSING FFC RCPT 050CL SR | Americas - 0 in Stock |
|
$1.1930 | Buy Now |
|
Onlinecomponents.com | 010 HOUSING FFC RCPT 050CL SR RoHS: Compliant |
2220 Partner Stock |
|
$0.9710 / $1.1000 | Buy Now |
DISTI #
20399013
|
Verical | Conn Housing RCP 10 POS 1.27mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 64 Package Multiple: 1 | Americas - 2220 |
|
$0.9300 / $0.9800 | Buy Now |
Part Details for 487973-1
487973-1 CAD Models
487973-1 Part Data Attributes
|
487973-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
487973-1
TE Connectivity
010 HOUSING FFC RCPT 050CL SR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks, 6 Days | |
Body/Shell Style | RECEPTACLE | |
Cable Types | FFC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |