-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 ZIF LINE ASSY .100C/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H6019
|
Newark | 12 Zif Line Assy .100C/L Rohs Compliant: Yes |Amp Te Connectivity 487925-9 Min Qty: 11440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 | Buy Now |
DISTI #
487925-9-ND
|
DigiKey | CONN FFC VERT 12POS 2.54MM PCB Min Qty: 11440 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7703 | Buy Now |
DISTI #
487925-9
|
Avnet Americas | Conn FFC Connector SKT 12 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 487925-9) RoHS: Compliant Min Qty: 11440 Package Multiple: 1040 Lead time: 24 Weeks, 5 Days Container: Tube | 0 |
|
$1.8766 | Buy Now |
DISTI #
571-487925-9
|
Mouser Electronics | FFC & FPC Connectors 12 ZIF LINE ASSY .100C/L RoHS: Compliant | 0 |
|
$1.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11440 Package Multiple: 1040 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$1.6700 | Buy Now |
DISTI #
AMP487925-9
|
Heilind Electronics | 12 ZIF LINE ASSY .100C/L | Americas - 0 in Stock |
|
$2.0828 | Buy Now |
|
Onlinecomponents.com | 12 ZIF LINE ASSY .100C/L RoHS: Compliant | 0 |
|
$1.8000 / $5.2700 | Buy Now |
DISTI #
AMP487925-9
|
Interstate Connecting Components | 12 ZIF LINE ASSY .100C/L | 0 |
|
$2.0828 | Buy Now |
|
Master Electronics | 12 ZIF LINE ASSY .100C/L RoHS: Compliant | 0 |
|
$1.8000 / $5.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
487925-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
487925-9
TE Connectivity
12 ZIF LINE ASSY .100C/L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ZIF-LINE | |
Body Breadth | 0.24 inch | |
Body Depth | 0.31 inch | |
Body Length | 1.47 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | IDC | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |