Part Details for 487406-3 by TE Connectivity
Overview of 487406-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 487406-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1970
|
Newark | Ffc & Fpc Connectors Ffc Rcpt Cont Sp 50Au Rl |Amp Te Connectivity 487406-3 Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 132475 |
|
$0.2950 | Buy Now |
DISTI #
92B4980
|
Newark | Ffc Rcpt Cont Sp 50Au Rl Rohs Compliant: No |Amp Te Connectivity 487406-3 Min Qty: 56000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2860 | Buy Now |
DISTI #
A123032CT-ND
|
DigiKey | CONTACT FLAT FLEX SOCKET GOLD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9192 In Stock |
|
$0.2441 / $0.4900 | Buy Now |
DISTI #
487406-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 487406-3) RoHS: Not Compliant Min Qty: 56000 Package Multiple: 56000 Lead time: 20 Weeks, 5 Days Container: Reel | 0 |
|
$0.2588 | Buy Now |
DISTI #
571-487406-3
|
Mouser Electronics | FFC & FPC Connectors FFC RCPT CONT SP 50AU RL RoHS: Not Compliant | 0 |
|
$0.2560 | Order Now |
DISTI #
AMP487406-3
|
Heilind Electronics | FFC RCPT CONT SP 50AU RL | Americas - 0 in Stock |
|
$0.2872 | Buy Now |
|
Onlinecomponents.com | FFC Contact - Socket - .1 in (2.54 mm) Centerline - Tin-Lead - Insulation Displacement (IDC) - 2A - 50.0µin (1.27µm) Gold Finish - Crimp Termination. |
132475 Partner Stock |
|
$0.2404 / $0.2863 | Buy Now |
DISTI #
487406-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 487406-3) RoHS: Not Compliant Min Qty: 56000 Package Multiple: 56000 Lead time: 20 Weeks, 5 Days Container: Reel | 0 |
|
$0.2588 | Buy Now |
DISTI #
AMP487406-3
|
Interstate Connecting Components | FFC RCPT CONT SP 50AU RL | 0 |
|
$0.2872 | Buy Now |
DISTI #
TE Connectivity 487406-3
|
PEI Genesis | Wire Terminal, 2A | 132475 |
|
Buy Now |