-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC RCPT HP 15AU RL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7353
|
Newark | Ffc & Fpc Connectors Ffc Rcpt Hp 15Au Rl |Amp Te Connectivity 487117-4 Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3289 |
|
$0.2230 | Buy Now |
DISTI #
13H5968
|
Newark | Contact, Socket, Idc/Idt, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, For Use With:Amp Ffc/Fpc Connectors, Wire Size Awg Max:27Awg, Wire Size Awg Min:32Awg, Current Rating:-, Contact Termination:Crimp Rohs Compliant: No |Amp Te Connectivity 487117-4 Min Qty: 56000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 | Buy Now |
DISTI #
A104023CT-ND
|
DigiKey | CONTACT FLAT FLEX SOCKET GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
22801 In Stock |
|
$0.1558 / $0.3300 | Buy Now |
DISTI #
487117-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 487117-4) RoHS: Not Compliant Min Qty: 56000 Package Multiple: 56000 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.1651 | Buy Now |
DISTI #
571-487117-4
|
Mouser Electronics | FFC & FPC Connectors FFC RCPT HP 15AU RL RoHS: Not Compliant | 35730 |
|
$0.1630 / $0.4600 | Buy Now |
DISTI #
V72:2272_11456544
|
Arrow Electronics | Contact SKT IDT ST Cable Mount T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2113 Container: Cut Strips | Americas - 40500 |
|
$0.1244 / $0.1455 | Buy Now |
|
Future Electronics | 2.54mm Socket IDC Termination Method to Wire/Cable Flexible Film Contact RoHS: Non Compliant pbFree: No Min Qty: 14000 Package Multiple: 14000 Container: Reel | 0Reel |
|
$0.1560 | Buy Now |
|
Future Electronics | 2.54mm Socket IDC Termination Method to Wire/Cable Flexible Film Contact RoHS: Non Compliant pbFree: No Min Qty: 14000 Package Multiple: 14000 Container: Reel | 0Reel |
|
$0.1560 | Buy Now |
DISTI #
AMP487117-4
|
Heilind Electronics | FFC RCPT HP 15AU RL | Americas - 0 in Stock |
|
$0.1833 | Buy Now |
|
Onlinecomponents.com | FFC RCPT HP 15AU RL |
12099 In Stock |
|
$0.1497 / $0.1826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
487117-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
487117-4
TE Connectivity
FFC RCPT HP 15AU RL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN LEAD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Types | FFC | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 2 A | |
Terminal Type | IDC | |
Wire Gauge | 0 AWG | |
Wire Size-Max |