Part Details for 4871 by TE Connectivity
Overview of 4871 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91487-143LF | Amphenol Communications Solutions | 2x6 Cable Plug Connector Kit, Left Exit, Standard Shield, Black | |
86093487113768E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C, 48 ways, Class I | |
77313-487-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 14 Positions |