There are no models available for this part yet.
Overview of 48700 by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10161487-001TRLF | Amphenol Communications Solutions | Floating Board-to-Board Connector, 0.4mm Pitch Receptacle, 80 positions, Mated height equals 4.0mm | |
SiT8009BI-83-33E-124.870000 | SiTime | 115 to 137 MHz, Low Power Oscillator | |
SiT8009AI-83-33E-124.870000 | SiTime | 115 to 137 MHz, Low Power Oscillator |