Part Details for 48700 by C&D Technologies Inc
Overview of 48700 by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10161487-001TRLF | Amphenol Communications Solutions | Floating Board-to-Board Connector, 0.4mm Pitch Receptacle, 80 positions, Mated height equals 4.0mm | |
SiT8009BI-83-33E-124.870000 | SiTime | 115 to 137 MHz, Low Power Oscillator | |
SiT8009AI-83-33E-124.870000 | SiTime | 115 to 137 MHz, Low Power Oscillator |