Part Details for 4867-227G by MG Chemicals
Overview of 4867-227G by MG Chemicals
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA228227GNP#HA0 | Renesas Electronics Corporation | Digital Dual Output, 16-Phase PWM Controller with Adaptive Voltage Scaling Bus (AVSBus) | |
RAA228227GNP#MA0 | Renesas Electronics Corporation | Digital Dual Output, 16-Phase PWM Controller with Adaptive Voltage Scaling Bus (AVSBus) | |
RAA228227GNP#AA0 | Renesas Electronics Corporation | Digital Dual Output, 16-Phase PWM Controller with Adaptive Voltage Scaling Bus (AVSBus) |
Price & Stock for 4867-227G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | * Meets J-STD-004 and QQ-S-571 * No Clean * Standard Flux Core percentage at 2.2% * Melting Point: 183 ° C / 361 ° F | 0 |
|
$17.0000 / $53.7700 | Buy Now |