Part Details for 4861 by Keystone Electronics Corp
Overview of 4861 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4861
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B1921
|
Newark | Standoff Rohs Compliant: Yes |Keystone 4861 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5110 / $0.5550 | Buy Now |
DISTI #
36-4861-ND
|
DigiKey | ROUND STANDOFF #4-40 SS 1.65MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4097 In Stock |
|
$0.3843 / $0.8000 | Buy Now |
DISTI #
534-4861
|
Mouser Electronics | Standoffs & Spacers RND SS 4-40 X .065 RoHS: Compliant | 1251 |
|
$0.3840 / $0.8000 | Buy Now |
DISTI #
71279895
|
RS | Standoff, Force-Fit, Threaded, .065"L, SS, .166" Hole, 1/16" Panel Thickness, 4-40 Thrd | Keystone Electronics 4861 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4470 / $0.4860 | RFQ |
|
Future Electronics | 4 - 40 Thread .065 inch Long Force-Fit Round Standoff RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.7800 / $0.9400 | Buy Now |
DISTI #
KEY4861
|
Heilind Electronics | STANDOFF | Americas - 28 in Stock |
|
$0.7731 | Buy Now |
DISTI #
KEYS4861
|
TME | Spacer sleeve, 1.65mm, Int.thread: UNC4-40, cylindrical, push-in Min Qty: 10 | 0 |
|
$0.6060 / $0.7790 | RFQ |
DISTI #
KEY4861
|
Interstate Connecting Components | STANDOFF | 9 |
|
$0.7731 | Buy Now |
DISTI #
000000000000033370
|
Sager | Standoffs & Spacers RND SS 4-40 X .065 Min Qty: 500 | 0 |
|
$0.3941 / $0.7731 | Buy Now |
Part Details for 4861
4861 CAD Models
4861 Part Data Attributes:
|
4861
Keystone Electronics Corp
Buy Now
|
Compare Parts:
4861
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |