-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
007 HOUSING FFC PIN 100CL SR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
485893-5 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1966
|
Newark | Ffc&fpc Connectors 7P Sngl Row Plug |Amp Te Connectivity 485893-5 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 1435 |
|
$1.6500 / $1.7400 | Buy Now |
DISTI #
13H5963
|
Newark | 007 Housing Ffc Pin 100Cl Sr Rohs Compliant: Yes |Amp Te Connectivity 485893-5 RoHS: Compliant Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 | Buy Now |
DISTI #
A113741-ND
|
DigiKey | CONN FFC PIN HSG 7POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9149 In Stock |
|
$1.2639 / $1.9700 | Buy Now |
DISTI #
485893-5
|
Avnet Americas | Conn Housing RCP 7 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 485893-5) RoHS: Compliant Min Qty: 18000 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1136 / $1.1628 | Buy Now |
DISTI #
571-4858935
|
Mouser Electronics | FFC & FPC Connectors 7P SNGL ROW PLUG RoHS: Compliant | 589 |
|
$1.2600 / $1.9700 | Buy Now |
DISTI #
73775839
|
RS | 007 HOUSING FFC PIN 100CL SR, FFC Connectors | TE Connectivity 485893-5 Min Qty: 5400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $2.0900 | RFQ |
|
TE Connectivity | 007 HOUSING FFC PIN 100CL SR FFC Connector Product Type: Housing Connector System: Wire-to-Board Num... more RoHS: Compliant Min Qty: 1 | 9149 |
|
$1.9600 / $2.4200 | Buy Now |
|
Future Electronics | FFC Plug, 7 Pos, Single Row, 2.54 mm Centerline RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 1800 Lead time: 8 Weeks Container: Box |
0 Box |
|
$1.1600 | Buy Now |
DISTI #
AMP485893-5
|
Heilind Electronics | 007 HOUSING FFC PIN 100CL SR | Americas - 0 in Stock |
|
$1.4870 | Buy Now |
|
Onlinecomponents.com | 007 HOUSING FFC PIN 100CL SR RoHS: Compliant |
1441 In Stock |
|
$1.2800 / $4.3340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
485893-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
485893-5
TE Connectivity
007 HOUSING FFC PIN 100CL SR
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 88117-3; 88117-4; 88117-5; 88117-2; 88048-4, POLARIZED | |
Body Breadth | 0.25 inch | |
Body Depth | 0.93 inch | |
Body Length | 0.95 inch | |
Body/Shell Style | PLUG | |
Cable Types | FFC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 720VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.17 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | 1-88859-2 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .417 N |