Part Details for 485752-000 by TE Connectivity
Overview of 485752-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 485752-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
485752-000
|
Avnet Americas | 55/1124-24-9/96-9 - Cable Rools/Shrink Tubing (Alt: 485752-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$6.0529 / $6.8340 | Buy Now |
DISTI #
RYC55/1124-24-9/96-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/1124-24-9/96-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55/1124-24-9/96-9 | 0 |
|
$6.2500 / $17.5700 | Buy Now |
DISTI #
RYC55/1124-24-9/96-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/1124-24-9/96-9 | 0 |
|
Buy Now | |
DISTI #
000000000003847182
|
Sager | Multi-Conductor Cables 55/1124-24-9/96-9 Min Qty: 1 | 0 |
|
$6.8400 / $8.5500 | Buy Now |
|
Master Electronics | 55/1124-24-9/96-9 | 0 |
|
$6.2500 / $17.5700 | Buy Now |
Part Details for 485752-000
485752-000 CAD Models
485752-000 Part Data Attributes
|
485752-000
TE Connectivity
Buy Now
|
Compare Parts:
485752-000
TE Connectivity
Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |