4856Z
Description: AC Fan, Axial Construction, 230V, 13W, GREEN

Overview of 4856Z by ebm-papst

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

Price & Stock for 4856Z by ebm-papst

Part # Manufacturer Description Stock Price Buy
DISTI # 01C6728
Newark Fans & Blowers |Ebm-Papst 4856Z RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 4856Z-ND
DigiKey AC FAN Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 5912-4856Z
Mouser Electronics AC Fans AC Tubeaxial Fan, 119x119x38mm, 230VAC, 58.9CFM, 13W, 26dBA, 1700RPM RoHS: Compliant 59
  • 1 $58.8700
  • 10 $53.2600
  • 25 $49.7600
  • 50 $49.5800
$49.5800 / $58.8700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 9 $102.4400
  • 18 $63.0400
  • 27 $49.9100
  • 36 $48.9100
$48.9100 / $102.4400 Buy Now
Master Electronics   RoHS: Compliant 0
  • 9 $102.4400
  • 18 $63.0400
  • 27 $49.9100
  • 36 $48.9100
$48.9100 / $102.4400 Buy Now
Neutron USA AC Fans AC Tubeaxial Fan, 119x119x38mm, 230VAC, 58.9CFM, 13W, 26dBA, 1700RPM 0
  • 1 $165.9000
$165.9000 Buy Now

CAD Models for 4856Z by ebm-papst
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4856Z by ebm-papst

4856Z
ebm-papst
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EBM-PAPST MULFINGEN GMBH & CO KG
Package Description
GREEN
Reach Compliance Code
compliant
Additional Feature
APPROVALS: UL; VDE
Airflow
58.86 CFM
Approvals
CE; CSA
Bearing Type
BALL
Body Material
SHEET STEEL
Construction
AXIAL
Height
119 mm
Length
119 mm
Life Expectancy
20000 h
Noise
26 dB
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Rated Power
13 W
Rated Voltage
230 V
Speed
1700 rpm
Thermal Support Device Type
AC FAN
Weight
540 g
Width
38 mm
Want to compare parts?
  1. 4856Z
    ebm-papst
    AC Fan, Axial Construction, 230V, 13W, GREEN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4856Z by ebm-papst.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4856Z by ebm-papst

Select Manufacturer
Which Manufacturer of 4856Z would you like to use for your alert(s)?
  • Please alert me when 4856Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4856Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4856Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4856Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4856Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4856Z by ebm-papst

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: