Part Details for 4853.7 by CONTA-CLIP Inc
Results Overview of 4853.7 by CONTA-CLIP Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4853MMX/NOPB | Texas Instruments | Mono 1.5 W / Stereo 300mW Power Amplifier 10-VSSOP -40 to 85 | |
LM4853LD/NOPB | Texas Instruments | Mono 1.5 W / Stereo 300mW Power Amplifier 14-WSON -40 to 85 | |
LM4853MM/NOPB | Texas Instruments | Mono 1.5 W / Stereo 300mW Power Amplifier 10-VSSOP -40 to 85 |
Price & Stock for 4853.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080-4853.7-ND
|
DigiKey | TERMINAL MARKER/POCKET-MAXICARD Min Qty: 500 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$0.0827 | Buy Now |