Part Details for 48510 by TE Connectivity
Results Overview of 48510 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTB48510BAS | Texas Instruments | 2-OUTPUT 72W DC-DC REG PWR SUPPLY MODULE, DIP-8 | |
PTB48510CAH | Texas Instruments | 2-OUTPUT 66W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-8 |
Price & Stock for 48510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48510A-ND
|
DigiKey | NEST INSERT, SOLIS FLAG 69067 Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,120.6000 | Buy Now |
DISTI #
48510
|
Avnet Americas | NEST INSERT, SOLIS FLAG 69067 - Bulk (Alt: 48510) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,238.6191 / $1,891.0880 | Buy Now |
DISTI #
571-48510
|
Mouser Electronics | Extraction, Removal & Insertion Tools NEST INSERT, SOLIS FLAG 69067 | 0 |
|
$1,948.0500 | Order Now |
DISTI #
AMP48510
|
Heilind Electronics | HYP8 SOLIS FLAG 2AWG NEST | Americas - 0 in Stock |
|
$1,363.8140 / $1,907.1220 | Buy Now |
|
Onlinecomponents.com | HYP8 SOLIS FLAG 2AWG NEST | 0 |
|
$1,504.4100 / $1,983.5600 | Buy Now |
DISTI #
AMP48510
|
Interstate Connecting Components | HYP8 SOLIS FLAG 2AWG NEST | 0 |
|
$1,363.8140 / $1,907.1220 | Buy Now |
DISTI #
48510
|
Avnet Abacus | (Alt: 48510) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HYP8 SOLIS FLAG 2AWG NEST | 0 |
|
$1,504.4100 / $1,983.5600 | Buy Now |
Part Details for 48510
48510 CAD Models
48510 Part Data Attributes
|
48510
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
48510
TE Connectivity
NEST INSERT, SOLIS FLAG 69067
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |