Part Details for 4850Z by ebm-papst
Overview of 4850Z by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4850Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9868
|
Newark | Axial Fan, 119Mm, 230Vac, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:59Cfm, Noise Rating:26Dba, Power Rating:13W, Rated Speed:1700Rpm Rohs Compliant: Yes |Ebm-Papst 4850Z Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.1800 / $57.8600 | Buy Now |
DISTI #
381-1037-ND
|
DigiKey | FAN AXIAL 119X38MM 230VAC TERM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
53 In Stock |
|
$39.6243 / $52.0100 | Buy Now |
DISTI #
4850Z
|
Avnet Americas | AC Fan Sintec-Sleeve Bearing 230V 13W 50Hz 1700RPM 58.9CFM 26dB Flange Mount - Bulk (Alt: 4850Z) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$30.7840 / $50.0769 | Buy Now |
DISTI #
5912-4850Z
|
Mouser Electronics | AC Fans Tubeaxial Fan, 119x119x38mm, 230VAC, 58.9CFM, 13W, 26dBA, Terminal, IP20 RoHS: Compliant | 35 |
|
$43.7900 / $54.5600 | Buy Now |
DISTI #
71024678
|
RS | Fans, AC, AC Axial, 119x38mm 230VAC/58.9CFM/Ball | ebm-papst 4850Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$43.6500 / $54.5600 | RFQ |
|
Onlinecomponents.com | AC Fan Axial Sintec-Sleeve Bearing 230V 58.8CFM 26dB 119 X 119 X 38mm RoHS: Compliant | 50 Factory Stock |
|
$34.0200 / $57.3000 | Buy Now |
DISTI #
4850Z
|
Avnet Americas | AC Fan Sintec-Sleeve Bearing 230V 13W 50Hz 1700RPM 58.9CFM 26dB Flange Mount - Bulk (Alt: 4850Z) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$30.7840 / $50.0769 | Buy Now |
DISTI #
4850Z
|
TME | Fan: AC, axial, 230VAC, 119x119x38mm, 98.4m3/h, 26dBA, 1700rpm, 50Hz Min Qty: 1 | 7 |
|
$51.7800 / $56.9400 | Buy Now |
DISTI #
000000000000273274
|
Sager | AC Fans Tubeaxial Fan, 119x119x38mm, 230VAC, 58.9CFM, 13W, 26dBA, 1700RPM, Ball Bearing Min Qty: 1 | 0 |
|
$33.6200 / $49.3200 | Buy Now |
|
Master Electronics | AC Fan Axial Sintec-Sleeve Bearing 230V 58.8CFM 26dB 119 X 119 X 38mm RoHS: Compliant | 50 Factory Stock |
|
$34.0200 / $57.3000 | Buy Now |
Part Details for 4850Z
4850Z CAD Models
4850Z Part Data Attributes:
|
4850Z
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4850Z
ebm-papst
AC Fan, Axial Construction, 230V, 13W, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Package Description | GREEN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Additional Feature | APPROVALS: UL; VDE | |
Airflow | 58.86 CFM | |
Approvals | CE; CSA | |
Bearing Type | SINTEC SLEEVE | |
Body Material | SHEET STEEL | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 27500 h | |
Noise | 26 dB | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Rated Power | 13 W | |
Rated Voltage | 230 V | |
Speed | 1700 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 540 g | |
Width | 38 mm |