-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPADE TERMINAL 20-16 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37C4834
|
Newark | Spade 20-16 .138 .020Tpbr Rohs Compliant: Yes |Amp Te Connectivity 485073-1 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1240 | Buy Now |
DISTI #
A111211CT-ND
|
DigiKey | CONN SPADE TERM 16-20AWG #6 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
49910 In Stock |
|
$0.1057 / $0.2600 | Buy Now |
DISTI #
485073-1
|
Avnet Americas | Spade Tongue Terminal 16-20AWG Tin Strip - Tape and Reel (Alt: 485073-1) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-485073-1
|
Mouser Electronics | Terminals SPADE 20-16 .138 .020TPBR RoHS: Compliant | 50000 |
|
$0.1010 / $0.1190 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0954 | Buy Now |
DISTI #
AMP485073-1
|
Heilind Electronics | SPADE 20-16 .138 .020TPBR | Americas - 0 in Stock |
|
$0.1193 / $0.1210 | Buy Now |
|
Onlinecomponents.com | SPADE TERMINAL 20-16 AWG TPBR RoHS: Compliant |
25000 In Stock |
|
$0.0989 / $0.1430 | Buy Now |
DISTI #
63254276
|
Verical | Spade Tongue Terminal 16-20AWG Brass 11.98mm Tin Reel/Strip RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 2231 | Americas - 25000 |
|
$0.1556 / $0.1859 | Buy Now |
DISTI #
AMP485073-1
|
Interstate Connecting Components | SPADE 20-16 .138 .020TPBR | 0 |
|
$0.1193 / $0.1210 | Buy Now |
DISTI #
000000000000936429
|
Sager | Terminals SPADE 20-16 .138 .020TPBR Min Qty: 25000 | 0 |
|
$0.1352 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
485073-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
485073-1
TE Connectivity
SPADE TERMINAL 20-16 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 485073-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 485073-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34583 | SOLIS SPD 22-16COMM22-18MIL 10 | TE Connectivity | 485073-1 vs 34583 |