Part Details for 4850.1910 by Schurter Electronic Components
Overview of 4850.1910 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4850.1910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4850.1910
|
Avnet Abacus | SRT4850.1910 (Alt: 4850.1910) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4850.1910
4850.1910 CAD Models
4850.1910 Part Data Attributes:
|
4850.1910
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4850.1910
Schurter Electronic Components
DIN Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body Depth | 1.85 inch | |
Body/Shell Style | PLUG | |
Connector Type | DIN CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 5000 Cycles | |
EMI Shielded | NO | |
Insulation Resistance | 50000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Termination Type | WIRE | |
Total Number of Contacts | 9 |