Part Details for 4840N by ebm-papst
Overview of 4840N by ebm-papst
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 4840N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B5342
|
Newark | Tube Axial Ac Fan, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:50Cfm, Noise Rating:26Dba, Power Rating:10W, Rated Speed:1650Rpm Rohs Compliant: Yes |Ebm-Papst 4840N Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.2100 | Buy Now |
DISTI #
381-2972-ND
|
DigiKey | FAN AXIAL 119X38MM 115VAC TERM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
38 In Stock |
|
$38.8976 / $51.0500 | Buy Now |
DISTI #
4840N
|
Avnet Americas | AC Fan Sintec-Sleeve Bearing 115V 10W 60Hz 1650RPM 50CFM 26dB Flange Mount - Bulk (Alt: 4840N) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$29.7600 / $48.3846 | Buy Now |
DISTI #
15B5342
|
Avnet Americas | AC Fan Sintec-Sleeve Bearing 115V 10W 60Hz 1650RPM 50CFM 26dB Flange Mount - Bulk (Alt: 15B5342) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$53.9000 / $62.2600 | Buy Now |
DISTI #
5912-4840N
|
Mouser Electronics | AC Fans AC Tubeaxial Fan, 119x119x38mm, 115VAC, 50CFM, 10W, 26dBA, 1650RPM, Sleeve, IP20 RoHS: Compliant | 44 |
|
$42.3600 / $44.9300 | Buy Now |
DISTI #
70371866
|
RS | AC Fan, 115V, 119x119x38mm, 50CFM, 26dBA, 10W, 1650RPM, Flat Plugs | ebm-papst 4840N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 37 |
|
$29.6500 | Buy Now |
|
Onlinecomponents.com | AC Fan Axial Sintec-Sleeve Bearing 115V 50CFM 26dB 119 X 119 X 38mm RoHS: Compliant |
143 In Stock |
|
$39.9400 / $52.5200 | Buy Now |
DISTI #
4840N
|
Avnet Americas | AC Fan Sintec-Sleeve Bearing 115V 10W 60Hz 1650RPM 50CFM 26dB Flange Mount - Bulk (Alt: 4840N) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$29.7600 / $48.3846 | Buy Now |
DISTI #
15B5342
|
Avnet Americas | AC Fan Sintec-Sleeve Bearing 115V 10W 60Hz 1650RPM 50CFM 26dB Flange Mount - Bulk (Alt: 15B5342) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$53.9000 / $62.2600 | Buy Now |
DISTI #
000000000000027222
|
Sager | AC Fans Tubeaxial Fan, 119x119x38mm, 115VAC, 50CFM, 10W, 26dBA, 1650RPM, Sleeve Bearing Min Qty: 1 | 0 |
|
$32.5000 / $47.6500 | Buy Now |
Part Details for 4840N
4840N CAD Models
4840N Part Data Attributes:
|
4840N
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4840N
ebm-papst
AC Fan, Axial Construction, 115V, 10W, GREEN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAPST | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks | |
Additional Feature | APPROVALS: UL; VDE | |
Airflow | 50.03 CFM | |
Approvals | CE; CSA | |
Bearing Type | SINTEC SLEEVE | |
Body Material | SHEET STEEL | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 25000 h | |
Noise | 26 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Rated Power | 10 W | |
Rated Voltage | 115 V | |
Speed | 1650 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 550 g | |
Width | 38 mm |