-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4578
|
Newark | Stacked Usb Conn, 3.0, Usb Type A, 9Pos, Usb Connector Type:Usb Type A, Usb Standard:Usb 3.0, No. Of Positions:9Positions, Orientation:Right Angle, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Molex 48406-0003 (Alternate Part Number: 887191519166 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 537 |
|
$2.1300 / $2.5500 | Buy Now |
DISTI #
538-48406-0003
|
Mouser Electronics | USB Connectors USB 3.0 F/A STD RA REC STACKED 15u' RoHS: Compliant | 6996 |
|
$1.4300 / $2.6300 | Buy Now |
DISTI #
71463932
|
RS | USB 3.0 F/A STD RA REC STACKED 15u | Molex Incorporated 48406-0003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5 |
|
$4.7400 / $6.5900 | Buy Now |
|
Onlinecomponents.com | Conn USB 3.0 Type A F 18 POS 2mm/2.5mm Solder RA Thru-Hole 18 Terminal 2 Port USB 3.0 Tray RoHS: Compliant |
5928 Partner Stock |
|
$1.2500 / $1.6900 | Buy Now |
|
Bristol Electronics | 121 |
|
RFQ | ||
DISTI #
48406-0003
|
TTI | USB Connectors USB 3.0 F/A STD RA REC STACKED 15u' RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 1460 In Stock |
|
$1.3200 / $1.8200 | Buy Now |
DISTI #
Molex 48406-0003
|
PEI Genesis | USB Conn 9 Cont Right Angle | 5727 |
|
Buy Now | |
|
Master Electronics | Conn USB 3.0 Type A F 18 POS 2mm/2.5mm Solder RA Thru-Hole 18 Terminal 2 Port USB 3.0 Tray RoHS: Compliant |
5928 Partner Stock |
|
$1.2500 / $1.6900 | Buy Now |
DISTI #
10190629
|
TestEquity LLC | Molex 48406-0003 USB Connectors USB 3.0 F/A Std Ra Receptacle Stacked 15U | 5682 |
|
$1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
48406-0003
Molex
Buy Now
Datasheet
|
Compare Parts:
48406-0003
Molex
USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | OTHER STACKING CONNECTOR: 9 CONTACTS, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
This table gives cross-reference parts and alternative options found for 48406-0003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 48406-0003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
115H0-011804-R1 | USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, | BizLink Holding Inc | 48406-0003 vs 115H0-011804-R1 |