Part Details for 4840.5230 by Schurter Electronic Components
Overview of 4840.5230 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 4840.5230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2525
|
Newark | Dc Adapter Cable 5.5X4.3Mm/Carton Box |Schurter 4840.5230 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6100 / $21.3400 | Buy Now |
DISTI #
486-4144-ND
|
DigiKey | CBL ASSY 4.3MM PLUG-CBL RND 5.9' Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
196 In Stock |
|
$15.0650 / $18.3600 | Buy Now |
DISTI #
4840.5230
|
Avnet Americas | DC ADAPTER CABLE 5.5X4.3MM - Boxed Product (Development Kits) (Alt: 4840.5230) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Box | 0 |
|
$14.7034 / $17.2418 | Buy Now |
DISTI #
693-4840.523
|
Mouser Electronics | DC Power Connectors DC ADAPTER CABLE 5.5X4.3MM RoHS: Compliant | 0 |
|
$15.0600 / $18.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 28 Weeks Container: Box | 0Box |
|
$14.7000 | Buy Now |
|
Onlinecomponents.com | DC ADAPTER CABLE 5.5X4.3MM RoHS: Compliant | 0 |
|
$14.9600 / $31.3400 | Buy Now |
DISTI #
000000000000828076
|
Sager | DC Power Connectors DC ADAPTER CABLE 5.5X4.3MM Min Qty: 200 | 0 |
|
$15.2600 / $16.0700 | Buy Now |
DISTI #
4840.5230
|
Avnet Abacus | DC ADAPTER CABLE 5.5X4.3MM (Alt: 4840.5230) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DC ADAPTER CABLE 5.5X4.3MM RoHS: Compliant | 0 |
|
$14.9600 / $31.3400 | Buy Now |
Part Details for 4840.5230
4840.5230 CAD Models
4840.5230 Part Data Attributes
|
4840.5230
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4840.5230
Schurter Electronic Components
Circular DC Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | SCHURTER | |
Body/Shell Style | PLUG | |
Connector Type | DC POWER PLUG | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |