Part Details for 4840.5220 by Schurter Electronic Components
Results Overview of 4840.5220 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4840.5220 Information
4840.5220 by Schurter Electronic Components is a DC Power Plug or Jack.
DC Power Plugs or Jacks are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-202 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1052-202ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1052-202MLC | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT |
Price & Stock for 4840.5220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H4840
|
Newark | Dc Adapter Cable 5.5X3.3Mm/Carton Box |Schurter 4840.5220 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8700 / $13.6700 | Buy Now |
DISTI #
486-4142-ND
|
DigiKey | CBL ASSY 3.3MM PLUG-CBL RND 5.9' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
273 In Stock |
|
$8.7830 / $14.3000 | Buy Now |
DISTI #
4840.5220
|
Avnet Americas | DC ADAPTER CABLE 5.5X3.3MM - Boxed Product (Development Kits) (Alt: 4840.5220) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks, 4 Days Container: Box | 0 |
|
$8.3268 / $8.8819 | Buy Now |
DISTI #
693-4840.522
|
Mouser Electronics | DC Power Connectors DC ADAPTER CABLE 5.5X3.3MM RoHS: Compliant | 183 |
|
$9.0000 / $10.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 28 Weeks | 0 |
|
$8.4700 | Buy Now |
|
Onlinecomponents.com | DC ADAPTER CABLE 5.5X3.3MM RoHS: Compliant | 0 |
|
$8.9800 / $11.9600 | Buy Now |
DISTI #
000000000000828074
|
Sager | DC Power Connectors DC ADAPTER CABLE 5.5X3.3MM Min Qty: 1 | 0 |
|
$8.3600 / $10.2000 | Buy Now |
|
Master Electronics | DC ADAPTER CABLE 5.5X3.3MM RoHS: Compliant | 0 |
|
$8.9800 / $11.9600 | Buy Now |
Part Details for 4840.5220
4840.5220 CAD Models
4840.5220 Part Data Attributes
|
4840.5220
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4840.5220
Schurter Electronic Components
Circular DC Power Connector,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Body/Shell Style | PLUG | |
Connector Type | DC POWER PLUG | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |