Part Details for 4840.1200 by Schurter Electronic Components
Overview of 4840.1200 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 4840.1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2505
|
Newark | Dc Power Plug, 2P, 0.5A, 12Vdc, Cable, Gender:Plug, Current Rating:500Ma, Pin Diameter:-, Barrel Length:9.5Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2.1Mm, Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Schurter 4840.1200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$2.1800 / $3.6200 | Buy Now |
DISTI #
98AC5162
|
Newark | Dc Plug 5.5X2.1Mm Cable Protec Rohs Compliant: Yes |Schurter 4840.1200 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.4700 | Buy Now |
DISTI #
486-3375-ND
|
DigiKey | CONN PWR PLUG 2.1X5.5MM SOLDER Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0188 / $2.4600 | Buy Now |
DISTI #
4840.1200
|
Avnet Americas | DC PLUG 5.5X2.1MM CABLE PROTEC - Boxed Product (Development Kits) (Alt: 4840.1200) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 3 Days Container: Box | 0 |
|
$1.9703 / $2.3104 | Buy Now |
DISTI #
50H2505
|
Avnet Americas | DC PLUG 5.5X2.1MM CABLE PROTEC - Bulk (Alt: 50H2505) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 65 Partner Stock |
|
$2.5900 / $3.6200 | Buy Now |
DISTI #
693-4840.12
|
Mouser Electronics | DC Power Connectors DC PLUG 5.5X2.1MM CABLE PROTEC RoHS: Compliant | 0 |
|
$2.0100 / $2.4600 | Order Now |
|
Future Electronics | DC Connector, Plug, 5.5x2.1 mm, 2-pole, solder terminal RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 28 Weeks Container: Box | 0Box |
|
$1.9800 / $2.1000 | Buy Now |
|
Onlinecomponents.com | DC PLUG 5.5X2.1MM CABLE PROTEC RoHS: Compliant |
240 In Stock |
|
$2.0900 / $3.1800 | Buy Now |
DISTI #
52372445
|
Verical | Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port Min Qty: 20 Package Multiple: 10 Date Code: 2021 | Americas - 240 |
|
$3.3420 / $4.2119 | Buy Now |
|
Quest Components | CIRCULAR DC POWER CONNECTOR | 2 |
|
$2.9100 / $4.3650 | Buy Now |
Part Details for 4840.1200
4840.1200 CAD Models
4840.1200 Part Data Attributes:
|
4840.1200
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4840.1200
Schurter Electronic Components
Circular DC Power Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Body/Shell Style | PLUG | |
Connector Type | DC POWER PLUG | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |