Part Details for 484-5G by American Beauty Tools
Overview of 484-5G by American Beauty Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 484-5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P1099
|
Newark | Dri-Wick Desoldering Braid (Width Of .130") (Single 5Ft Spool) |American Beauty Tools 484-5G RoHS: Not Compliant Min Qty: 25 Package Multiple: 5 Date Code: 0 Container: SPOOL | 0 |
|
$5.5000 | Buy Now |
DISTI #
70141078
|
RS | Solder Wick, Annealed copper, 0.130" X 5ft, Brown, Organic Rosin Flux Wound | American Beauty 484-5G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 43 |
|
$5.5000 | Buy Now |
|
Onlinecomponents.com | Dri-Wick Desoldering Braid (Width Of .130) (Single 5Ft Spool) |American Beauty Tools 484-5G RoHS: Compliant |
19 In Stock |
|
$4.1400 / $5.5000 | Buy Now |
|
Master Electronics | Dri-Wick Desoldering Braid (Width Of .130) (Single 5Ft Spool) |American Beauty Tools 484-5G RoHS: Compliant |
19 In Stock |
|
$4.1400 / $5.5000 | Buy Now |