Part Details for 484-10UYT/S530-A3 by Everlight Electronics Co Ltd
Overview of 484-10UYT/S530-A3 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 484-10UYT/S530-A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-10UYT/S530-A3-ND
|
DigiKey | LED YELLOW CLEAR 3MM T/H Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0927 | Buy Now |
|
Future Electronics | Yellow 3 x 3.6 x 3.8 mm 32 mcd Transparent 110° 3.4 V Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.0672 | Buy Now |
DISTI #
484-10UYT/S530-A3
|
TME | LED, 3mm, yellow, 6.3mcd, 110°, Front: flat, 2.4VDC, No.of term: 2 Min Qty: 1 | 0 |
|
$0.0353 / $0.1678 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 18000 |
|
$0.0959 / $0.1027 | Buy Now |
Part Details for 484-10UYT/S530-A3
484-10UYT/S530-A3 CAD Models
484-10UYT/S530-A3 Part Data Attributes
|
484-10UYT/S530-A3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
484-10UYT/S530-A3
Everlight Electronics Co Ltd
Single Color LED, Super Yellow, Yellow Transparent, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | SUPER YELLOW | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | YELLOW TRANSPARENT | |
Luminous Intensity-Min | 0.016 cd | |
Luminous Intensity-Nom | 32.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.8 mm | |
Packing Method | TR | |
Peak Wavelength | 591 nm | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | SILVER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |