Part Details for 483R3SC by Murata Power Solutions
Overview of 483R3SC by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 483R3SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4205
|
Newark | Tape&reel Rohs Compliant: Yes |Murata Power Solutions 483R3SC Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5660 / $0.5890 | Buy Now |
DISTI #
811-3606-1-ND
|
DigiKey | FIXED IND 3.3UH 7.3A 12MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5200 | Buy Now |
DISTI #
000000000002445364
|
Sager | Power Inductors - SMD Ind 3.3uH, 7.3A SM Single Min Qty: 600 | 0 |
|
$0.4800 / $0.4900 | Buy Now |