48398-0004
Molex
Description: Telecom and Datacom Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle,

Overview of 48398-0004 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
CO-316SMAX200-004 Amphenol Cables on Demand Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft
SF-NDYYYF0004-001.5M Amphenol Cables on Demand Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD
CO-059BNCX200-004 Amphenol Cables on Demand Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft

Price & Stock for 48398-0004 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0483980004
Avnet Americas USB 3.0 F/A RVS RA REC CH=-2.04 G/F - Bulk (Alt: 0483980004) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Container: Bulk 0
RFQ

CAD Models for 48398-0004 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 48398-0004 by Molex

48398-0004
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Body/Shell Style
RECEPTACLE
Connector Type
USB CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Resistance
50 mΩ
Contact Style
USB SER A FLAT
Durability
5000 Cycles
Insulation Resistance
100000000 Ω
Insulator Material
POLYETHYLENE
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Rated Current (Signal)
1.8 A
Terminal Length
0.061 inch
Terminal Pitch
2.4892 mm
Termination Type
SOLDER
Total Number of Contacts
9
Want to compare parts?
  1. 48398-0004
    Molex
    Telecom and Datacom Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 48398-0004 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 48398-0004 by Molex

Select Manufacturer
Which Manufacturer of 48398-0004 would you like to use for your alert(s)?
  • Please alert me when 48398-0004 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 48398-0004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 48398-0004 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 48398-0004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 48398-0004.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 48398-0004 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: