Part Details for 48395-0003/BKN by Molex
Overview of 48395-0003/BKN by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for 48395-0003/BKN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Molex 48395-0003/BKN MOLEX RoHS: Compliant |
300 Partner Stock |
|
$1.2100 / $2.0100 | Buy Now |
DISTI #
65761009
|
Verical | Conn USB 3.0 Type A RCP 9 POS 2mm/2.5mm Solder RA Thru-Hole 9 Terminal 1 Port T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 300 |
|
$1.3500 | Buy Now |
DISTI #
483950003BKN-MOL
|
TME | Connector: USB A | 300 |
|
Buy Now | |
|
Master Electronics | Molex 48395-0003/BKN MOLEX RoHS: Compliant |
300 Partner Stock |
|
$1.2100 / $2.0100 | Buy Now |