-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4571
|
Newark | Usb Conn, 3.0, Usb Type A, Rcpt, Tht, Usb Connector Type:Usb Type A, Usb Standard:Usb 3.0, Gender:Receptacle, No. Of Positions:9Positions, Connector Mounting:Through Hole Mount, Orientation:Right Angle, Contact Material:Copper Alloy Rohs Compliant: Yes |Molex 48393-0003 (Alternate Part Number: 887191452944 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28 |
|
$1.4800 | Buy Now |
DISTI #
55X3859
|
Newark | Usb Conn, 3.0, Usb Type A, Rcpt, Tht, Usb Connector Type:Usb Type A, Usb Standard:Usb 3.0, Gender:Receptacle, No. Of Positions:9Ways, Connector Mounting:Through Hole Mount, Orientation:Right Angle, Contact Material:Copper Alloy, Rohs Compliant: Yes |Molex 48393-0003 (Alternate Part Number: 887191452944 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13 |
|
$1.6800 | Buy Now |
DISTI #
45X6067
|
Newark | Usb Conn, 3.0, Usb Type A, Rcpt, Tht, Usb Connector Type:Usb Type A, Usb Standard:Usb 3.0, Gender:Receptacle, No. Of Positions:9Ways, Connector Mounting:Through Hole Mount, Orientation:Right Angle, Contact Material:Copper Alloy, Rohs Compliant: Yes |Molex 48393-0003 (Alternate Part Number: 887191452944 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2900 / $2.5100 | Buy Now |
DISTI #
538-48393-0003
|
Mouser Electronics | USB Connectors USB 3.0 F/A STD RA REC CH=4.0 15u' RoHS: Compliant | 3071 |
|
$1.7900 / $3.0900 | Buy Now |
DISTI #
75127439
|
RS | USB 3.0 F/A STD RA REC CH=4.0 15u' | Molex Incorporated 48393-0003 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9240 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
14400 Partner Stock |
|
$1.7300 / $1.7800 | Buy Now |
|
Quest Components | USB CONNECTOR, 9 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, RECEPTACLE | 27 |
|
$2.0138 / $4.0275 | Buy Now |
DISTI #
48393-0003
|
TTI | USB Connectors USB 3.0 F/A STD RA REC CH=4.0 15u' RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel |
Americas - 5400 In Stock |
|
$1.6600 / $1.9600 | Buy Now |
DISTI #
MX-48393-0003
|
TME | Connector: USB A, socket, on PCBs, THT, PIN: 9, angled 90°, USB 3.0 Min Qty: 1 | 0 |
|
$1.9800 / $3.0900 | RFQ |
|
Chip 1 Exchange | INSTOCK | 8970 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
48393-0003
Molex
Buy Now
Datasheet
|
Compare Parts:
48393-0003
Molex
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.27 inch | |
Body Depth | 0.561 inch | |
Body Length | 0.543 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | USB 3.0 | |
Durability | 5000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.5 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |