There are no models available for this part yet.
Overview of 4833.1200 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
MSS1048-332NLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 |
Price & Stock for 4833.1200 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50H2491
|
Newark | Audio Plug 6.3Mm 2P Screened/Carton Box |Schurter 4833.1200 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8700 | Buy Now | |
DISTI #
4833.12-ND
|
DigiKey | CONN PLUG MONO 6.35MM 2COND Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
480 In Stock |
|
$3.2150 / $5.1900 | Buy Now | |
DISTI #
4833.1200
|
Avnet Americas | AUDIO PLUG 6.3MM 2P SCREENED - Boxed Product (Development Kits) (Alt: 4833.1200) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 10 Weeks, 2 Days Container: Box | 0 |
|
$4.1590 / $4.8770 | Buy Now | |
DISTI #
693-4833.1200
|
Mouser Electronics | Phone Connectors AUDIO PLUG 6.3MM 2P SCREENED | 0 |
|
$4.2700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 16 Weeks Container: Box | 0Box |
|
$4.5500 | Buy Now | ||
Onlinecomponents.com | AUDIO PLUG 6.3MM 2P SCREENED RoHS: Compliant | 0 |
|
$4.3200 / $12.6800 | Buy Now | ||
DISTI #
000000000000828041
|
Sager | Phone Connectors AUDIO PLUG 6.3MM 2P SCREENED Min Qty: 5000 | 0 |
|
Buy Now | ||
Master Electronics | AUDIO PLUG 6.3MM 2P SCREENED RoHS: Compliant | 0 |
|
$4.3200 / $12.6800 | Buy Now |
CAD Models for 4833.1200 by Schurter Electronic Components
Part Data Attributes for 4833.1200 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks, 2 Days
|
Body/Shell Style
|
PLUG
|
Connector Type
|
6.3mm Audio
|
Contact Finish Mating
|
NICKEL
|
Contact Finish Termination
|
NICKEL
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mounting Type
|
CABLE
|
Number of Poles
|
2
|
Number of Ports
|
1
|
Option
|
GENERAL PURPOSE
|