Part Details for 4832-866RPPB by TT Electronics Resistors
Overview of 4832-866RPPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-483-26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 26 Positions, 2.54 mm Pitch. | |
134-8326-21D | Amphenol Communications Solutions | Paladin, 8-Pair, 6 Column, Left End Wall, Right Angle Header, 2.5mm Wipe, NiS | |
134-8324-21H | Amphenol Communications Solutions | Paladin, 8-Pair, 4 Column, Left End Wall, Right Angle Header, 2.5mm Wipe, APP |
Part Details for 4832-866RPPB
4832-866RPPB CAD Models
4832-866RPPB Part Data Attributes
|
4832-866RPPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
4832-866RPPB
TT Electronics Resistors
Fixed Resistor, Metal Foil, 0.5W, 866ohm, 200V, 0.02% +/-Tol, 5ppm/Cel, 3838,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Construction | Welded | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.4 mm | |
Package Length | 9.7 mm | |
Package Style | Axial | |
Package Width | 9.7 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 866 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3838 | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.02% | |
Working Voltage | 200 V |