Part Details for 4831.1220 by Schurter Electronic Components
Overview of 4831.1220 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 4831.1220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2468
|
Newark | Audio Plug 2.5Mm 2P Angled/Carton Box |Schurter 4831.1220 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.3200 | Buy Now |
DISTI #
486-6566-ND
|
DigiKey | CONN PLUG MONO 2.5MM R/A 2COND Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
213 In Stock |
|
$1.3462 / $1.6400 | Buy Now |
DISTI #
4831.1220
|
Avnet Americas | AUDIO PLUG 2.5MM 2P ANGLED - Boxed Product (Development Kits) (Alt: 4831.1220) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 3 Days Container: Box | 0 |
|
$1.3139 / $1.5408 | Buy Now |
DISTI #
693-4831.122
|
Mouser Electronics | Phone Connectors AUDIO PLUG 2.5MM 2P ANGLED RoHS: Compliant | 0 |
|
$1.3400 / $1.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 28 Weeks Container: Box | 0Box |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | AUDIO PLUG 2.5MM 2P ANGLED RoHS: Compliant |
150 In Stock |
|
$1.3400 / $1.6200 | Buy Now |
DISTI #
59832833
|
Verical | Conn 2.5MM Audio Plug PL 2 POS Solder RA Cable Mount 2 Terminal 1 Port Min Qty: 100 Package Multiple: 100 Date Code: 2135 | Americas - 100 |
|
$1.8200 / $2.1060 | Buy Now |
DISTI #
000000000000828015
|
Sager | Phone Connectors AUDIO PLUG 2.5MM 2P ANGLED Min Qty: 200 | 0 |
|
$1.3600 / $1.5400 | Buy Now |
DISTI #
4831.1220
|
Avnet Abacus | AUDIO PLUG 2.5MM 2P ANGLED (Alt: 4831.1220) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AUDIO PLUG 2.5MM 2P ANGLED RoHS: Compliant |
150 In Stock |
|
$1.3400 / $1.6200 | Buy Now |
Part Details for 4831.1220
4831.1220 CAD Models
4831.1220 Part Data Attributes
|
4831.1220
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4831.1220
Schurter Electronic Components
Audio/RCA Connector, 2 Pole(s), Male, Solder Lug Terminal, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Body Breadth | 0.807 inch | |
Body Depth | 0.449 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | PLUG | |
Connector Type | 2.5mm Audio | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 5000 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.5 A | |
Termination Type | SOLDER |