Part Details for 483030E02M010 by Molex
Overview of 483030E02M010 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 483030E02M010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50403894
|
Verical | Cable Assembly Circular 1m 24AWG M12 Circular to M8 Circular 3 to 3 Straight to Straight Min Qty: 8 Package Multiple: 1 | Americas - 72 |
|
$8.0000 / $8.3400 | Buy Now |
DISTI #
73575357
|
Verical | Cable Assembly Circular 1m 24AWG M12 Circular to M8 Circular 3 to 3 Straight to Straight Min Qty: 8 Package Multiple: 1 | Americas - 16 |
|
$8.0000 / $8.3400 | Buy Now |
DISTI #
10211241
|
TestEquity LLC | Molex 483030E02M010 NC/MMC-3P-F/MM-ST/ST-1M-PVC-HF-0.25 | 88 |
|
$9.4300 | Buy Now |
Part Details for 483030E02M010
483030E02M010 CAD Models
483030E02M010 Part Data Attributes
|
483030E02M010
Molex
Buy Now
Datasheet
|
Compare Parts:
483030E02M010
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | M8 FEMALE | |
Connector Side2 | M12 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |