Part Details for 4830 by Keystone Electronics Corp
Overview of 4830 by Keystone Electronics Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5705
|
Newark | Spacer/Standoff Hex Nylon 6.4Mm X 12.7Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:8-32, Standoff Type:Hex Male-Female, Body Length:12.7Mm, Overall Length:22.2Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 4830 (Alternate Part Number: 7314150100057 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49992 |
|
$0.1860 | Buy Now |
DISTI #
36-4830-ND
|
DigiKey | HEX STANDOFF #8-32 NYLON 1/2" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1011 In Stock |
|
$0.2636 / $0.5800 | Buy Now |
DISTI #
534-4830
|
Mouser Electronics | Standoffs & Spacers .500 NYL stdoff 8-32 Thread RoHS: Compliant | 67 |
|
$0.2630 / $0.5700 | Buy Now |
|
Future Electronics | 6.4 x 12.7 mm Nylon 8-32 Thread Size Male/Female Standoffs RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.5200 / $0.5450 | Buy Now |
DISTI #
19827275
|
Verical | Standoff Hex M/F 8-32-THD 6.4mm-A/F 9.5mm-LG Nylon 6/6 RoHS: Compliant Min Qty: 269 Package Multiple: 1 | Americas - 49992 |
|
$0.2448 / $0.2915 | Buy Now |
DISTI #
KEYS4830
|
TME | Screwed spacer sleeve, hexagonal, polyamide, UNC8-32, UNC8-32 Min Qty: 10 | 0 |
|
$0.4020 / $0.5170 | RFQ |
DISTI #
000000000000358699
|
Sager | Standoffs & Spacers .500 NYL stdoff 8-32 Thread Min Qty: 500 | 0 |
|
$0.2610 / $0.5155 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 21 |
|
$0.3300 / $0.5000 | Buy Now |
DISTI #
2301392
|
element14 Asia-Pacific | SPACER/STANDOFF HEX NYLON 6.4MM X 12.7MM RoHS: Compliant Min Qty: 1 Container: Each | 49992 |
|
$0.3788 / $0.5572 | Buy Now |
DISTI #
2909237
|
element14 Asia-Pacific | STANDOFF, HEX MALE-FEMALE, 22.2MM RoHS: Compliant Min Qty: 1 Container: Pack | 21 |
|
$17.6231 | Buy Now |
Part Details for 4830
4830 CAD Models
4830 Part Data Attributes:
|
4830
Keystone Electronics Corp
Buy Now
|
Compare Parts:
4830
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |