Part Details for 483 by Switchcraft Conxall
Overview of 483 by Switchcraft Conxall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 483
483 CAD Models
483 Part Data Attributes:
|
483
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
483
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Screw Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Audio Type | STEREO | |
Body/Shell Style | PLUG | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW |