Part Details for 483-G411-K1M1-A1S0ZN-30A by E-T-A
Results Overview of 483-G411-K1M1-A1S0ZN-30A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
483-G411-K1M1-A1S0ZN-30A Information
483-G411-K1M1-A1S0ZN-30A by E-T-A is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, | |
DG411DJZ | Renesas Electronics Corporation | Monolithic Quad SPST, CMOS Analog Switches | |
DG411DVZ | Renesas Electronics Corporation | Monolithic Quad SPST, CMOS Analog Switches |
Price & Stock for 483-G411-K1M1-A1S0ZN-30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
483-G411-K1M1-A1S0ZN-30A-ND
|
DigiKey | CIR BRKR THRM 30A 115VAC 28VDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.0778 / $118.5000 | Buy Now |
DISTI #
457-411K1M1A1S0ZN30A
|
Mouser Electronics | Circuit Breakers Single pole, miniaturised, aircraft style thermal circuit breaker with tease-free, ... more RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$105.7100 / $149.2200 | Buy Now |
DISTI #
000000000003900701
|
Sager | Circuit Breakers Single pole, miniaturised, aircraft style thermal circuit breaker with tease-free, ... more | 0 |
|
Buy Now |
Part Details for 483-G411-K1M1-A1S0ZN-30A
483-G411-K1M1-A1S0ZN-30A CAD Models
483-G411-K1M1-A1S0ZN-30A Part Data Attributes
|
483-G411-K1M1-A1S0ZN-30A
E-T-A
Buy Now
|
Compare Parts:
483-G411-K1M1-A1S0ZN-30A
E-T-A
Select a part to compare: |
Samacsys Manufacturer | E-T-A |