There are no models available for this part yet.
Overview of 482R2SC by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 482R2SC by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
482R2SC
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 30%, 8.2 A, Shielded, 8.2 A, 12.2mm x 12.2mm x 6mm - Tape and Reel (Alt: 482R2SC) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4622 | Buy Now | |
DISTI #
580-482R2SC
|
Mouser Electronics | Power Inductors - SMD Ind 2.2uH, 8.2A SM Single RoHS: Compliant | 596 |
|
$0.5580 / $0.5600 | Buy Now | |
Bristol Electronics | 580 |
|
RFQ | ||||
Quest Components | 464 |
|
$0.7808 / $1.9520 | Buy Now | |||
DISTI #
482R2SC
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 30%, 8.2 A, Shielded, 8.2 A, 12.2mm x 12.2mm x 6mm (Alt: 482R2SC) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 482R2SC by Murata Manufacturing Co Ltd
Part Data Attributes for 482R2SC by Murata Manufacturing Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Murata Electronics
|
Case/Size Code
|
4848
|
Construction
|
Rectangular
|
DC Resistance
|
0.01 Ω
|
Inductance-Nom (L)
|
2.2 µH
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
6 mm
|
Package Length
|
12.2 mm
|
Package Style
|
SMT
|
Package Width
|
12.2 mm
|
Packing Method
|
TR, EMBOSSED, 15 INCH
|
Rated Current-Max
|
8.2 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL IN-LINE
|
Terminal Shape
|
ONE SURFACE
|
Tolerance
|
30%
|