Part Details for 482NC by Switchcraft Conxall
Results Overview of 482NC by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
482NC Information
482NC by Switchcraft Conxall is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 482NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P3246
|
Newark | Connector, Rca/Phono, Plug, 3 Position, No. Of Contacts:3Contacts, Gender:Plug, Pin Diameter:6.35... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7900 / $27.9100 | Buy Now |
DISTI #
482NC-ND
|
DigiKey | CONN PLUG STEREO 6.35MM 3COND Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-482NC
|
Mouser Electronics | Phone Connectors 1/4 PLUG RED BIG HAN RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Conn 1/4"" Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
96 In Stock |
|
$26.9300 / $45.7300 | Buy Now |
DISTI #
000000000000697531
|
Sager | Phone Connectors 1/4 PLUG RED BIG HAN | 0 |
|
Buy Now | |
|
Master Electronics | Conn 1/4"" Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
96 In Stock |
|
$26.9300 / $45.7300 | Buy Now |
Part Details for 482NC
482NC CAD Models
482NC Part Data Attributes
|
482NC
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
482NC
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Crimp Clamp Terminal, Plug
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP CLAMP |