Part Details for 482987-000 by TE Connectivity
Overview of 482987-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 482987-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66752625
|
Verical | Hook-up Wire 20AWG 1.32mm Silver Coated Copper 1000V RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 4672 |
|
$1.8065 / $5.4195 | Buy Now |
DISTI #
000000000004962879
|
Sager | Multi-Conductor Cables 55A0112-20-6 | 0 |
|
Buy Now |
Part Details for 482987-000
482987-000 CAD Models
482987-000 Part Data Attributes
|
482987-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
482987-000
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |