4828-6004-CP
Description: IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder Kinked Leads,

Overview of 4828-6004-CP by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
LT6004CDD#TRPBF Analog Devices 2x 1.6V, 1µA Prec R2R In & Out
LT6004IMS8#PBF Analog Devices 2x 1.6V, 1µA Prec R2R In & Out
LT6004CMS8#PBF Analog Devices 2x 1.6V, 1µA Prec R2R In & Out

Price & Stock for 4828-6004-CP by 3M Interconnect

Part # Manufacturer Description Stock Price Buy
DISTI # 19M1532
Newark Dip Socket, 28 Position, Through Hole, No. Of Contacts:28Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:4800 Series, Row Pitch:15.24Mm, Contact Material:Phosphor Bronze, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |3M 4828-6004-CP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 101
  • 1 $1.1600
  • 10 $1.0200
  • 25 $0.9540
  • 50 $0.9150
  • 100 $0.8770
  • 250 $0.7990
  • 500 $0.7180
  • 1,000 $0.6400
$0.6400 / $1.1600 Buy Now
DISTI # 28AC9698
Newark 80000913196 4828-6004-Cp=Dualwpdip/28Ld/0.6/Kinktl Rohs Compliant: Yes |3M 4828-6004-CP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.1800
  • 10 $1.0400
  • 25 $0.9730
  • 50 $0.9150
  • 100 $0.8770
  • 250 $0.7990
  • 500 $0.7180
  • 1,000 $0.6400
$0.6400 / $1.1800 Buy Now
DISTI # 3M5481-ND
DigiKey CONN IC DIP SOCKET 28POS TIN Min Qty: 1 Lead time: 12 Weeks Container: Tube 2455
In Stock
  • 1 $1.1200
  • 14 $0.9500
  • 28 $0.9111
  • 56 $0.8916
  • 112 $0.8528
  • 252 $0.7753
  • 504 $0.6978
  • 1,008 $0.6202
  • 2,506 $0.5621
$0.5621 / $1.1200 Buy Now
DISTI # 7010501777
Avnet Americas Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010501777) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 2931
  • 3,360 $0.4548
$0.4548 Buy Now
DISTI # 19M1532
Avnet Americas Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 19M1532) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk 101 Partner Stock
  • 1 $1.1600
  • 10 $1.0200
  • 25 $0.9540
  • 50 $0.9150
  • 100 $0.8770
$0.8770 / $1.1600 Buy Now
DISTI # 517-4828-6004-CP
Mouser Electronics IC & Component Sockets 28P DUAL WIPE DIPSKT RoHS: Compliant 1545
  • 1 $1.1200
  • 10 $0.8920
  • 100 $0.7760
  • 500 $0.6980
  • 1,000 $0.6210
  • 2,500 $0.5630
  • 3,360 $0.5620
$0.5620 / $1.1200 Buy Now
DISTI # MMM7010501777
Heilind Electronics 7010501777 80000913196 DUALWPDIP/28LD/0.6/KINKTL Americas - 0 in Stock
  • 3,360 $0.5997
  • 13,440 $0.5905
$0.5905 / $0.5997 Buy Now
DISTI # 4828-6004-CP
TTI IC & Component Sockets 28P DUAL WIPE DIPSKT RoHS: Compliant pbFree: Pb-Free Min Qty: 3360 Package Multiple: 3360 Container: Tube Americas - 0
  • 3,360 $0.5560
  • 13,440 $0.5450
$0.5450 / $0.5560 Buy Now

CAD Models for 4828-6004-CP by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 4828-6004-CP by 3M Interconnect

4828-6004-CP
3M Interconnect
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
11 Weeks, 4 Days
Samacsys Manufacturer
3M
Additional Feature
STANDARD: UL94V-0, 3M
Body Breadth
0.7 inch
Body Depth
0.2 inch
Body Length
1.395 inch
Contact Configuration
RECTANGLE
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material
NOT SPECIFIED
Contact Style
LEAF
Current Rating
1 A
Device Socket Type
IC SOCKET
Device Type Used On
DIP28
Dielectric Withstanding Voltage
100VAC V
Housing Material
GLASS FILLED POLYESTER
Insulation Resistance
5000000000 Ω
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.6000000000000001 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Want to compare parts?
  1. 4828-6004-CP
    3M Interconnect
    IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder Kinked Leads,
    VS

Alternate Parts for 4828-6004-CP

This table gives cross-reference parts and alternative options found for 4828-6004-CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4828-6004-CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICO-286-S8-T IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder Kinked Leads 3M Interconnect 4828-6004-CP vs ICO-286-S8-T

Related Parts for 4828-6004-CP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4828-6004-CP by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4828-6004-CP by 3M Interconnect

Select Manufacturer
Which Manufacturer of 4828-6004-CP would you like to use for your alert(s)?
  • Please alert me when 4828-6004-CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4828-6004-CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4828-6004-CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4828-6004-CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4828-6004-CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4828-6004-CP by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: