Part Details for 48254-000LF by Amphenol FCi
Overview of 48254-000LF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
48254-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
78548-254HLF | Amphenol Communications Solutions | BERGSTIK II DR STRAIGHT-RET. | |
840N202CKI-000LF | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator |
Price & Stock for 48254-000LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06404300
|
Arrow Electronics | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2219 | Americas - 21 |
|
$0.1852 / $0.3440 | Buy Now |
DISTI #
70088933
|
RS | Connector accessory mini-pv contact gold plt high spring force for 22-26awg wire | Amphenol FCI (Amphenol CS) 48254-000LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 5559 |
|
$0.1220 | Buy Now |
DISTI #
BRG48254-000LF
|
Heilind Electronics | MINI PV CTW 15 AU L/P-22-26 AWG .0048 SPG | Americas - 6117 in Stock |
|
$0.2021 / $0.2624 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.036IN MIN CABLE DIA, 0.103IN MAX CABLE DIA, CONTACT, BRASS | 2280 |
|
$0.2384 / $0.5960 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.036IN MIN CABLE DIA, 0.103IN MAX CABLE DIA, CONTACT, BRASS | 1 |
|
$0.7000 | Buy Now |
DISTI #
BRG48254-000LF
|
Interstate Connecting Components | MINI PV CTW 15 AU L/P-22-26 AWG .0048 SPG | 1427 |
|
$0.2021 / $0.2624 | Buy Now |