-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
48248-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
840N202CKI-000LF | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator | |
840N202CKI-000LFT | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K5755
|
Newark | Contact, Socket, 26-22Awg, Crimp, Product Range:Fci Mini Pv Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, For Use With:Pv Series Wire-To-Board Connectorsrohs Compliant: Yes |Amphenol Communications Solutions 48248-000LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5746 |
|
$0.1100 / $0.1300 | Buy Now |
DISTI #
609-3620-1-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP GOLD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
25332 In Stock |
|
$0.0886 / $0.3000 | Buy Now |
|
Future Electronics | SOCKET 22-26AWG CRIMP GOLD RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 10000Reel |
|
$0.0885 / $0.0924 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-26AWG T/R RoHS: Compliant |
18590 In Stock |
|
$0.0908 / $0.1118 | Buy Now |
DISTI #
48248-000LF
|
IBS Electronics | PV®, Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.1207 | Buy Now |
|
Master Electronics | Contact SKT Crimp ST Cable Mount 22-26AWG T/R RoHS: Compliant |
18590 In Stock |
|
$0.0908 / $0.1118 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
48248-000LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
48248-000LF
Amphenol Communications Solutions
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | MATING: GOLD OVER NICKEL (50), TERMINATION: NICKEL (30) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.103 inch | |
Cable Entry-Min | 0.036 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |